Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 633.170 |
Product Information
Product Overview
The NZMN series Moulded Case Circuit Breaker provides the broadest offering of circuit breaker and accessories up to 1600A and up to 150kA. The range of protection units include selective LSI electronic trip units from as low as 160A as well as motor protection with built-in single-phase sensitivity. Switching capacities up to 150kA and operational voltages up to 690V can be managed without difficulty. Innovative switching technology with a double-break contact system reduces clearing time. In the event of a short circuit, the special shape and materials selected produce a repelling magnetic force that pushes the contacts apart in a fraction of a cycle. Available on-board diagnostics with data logging capability allows you to monitor critical circuits without additional hardware. The MCCB with electronic trip block provide all required diagnostics, all the data can be connected to a PC with the software XPC-Soft through the USB or COM interface.
- Compact structure, with four frame sizes up to 1600A
- Extensive list of accessories for multiple installation options
- Several installation modes are optional
- Discrete relay outputs available for high load warnings at 70%, 100% and 120%
- Without derating at 50°C
Applications
Industrial, Power Management
Technical Specifications
NZMN
3 Pole
690VAC
125A
-
DIN Rail
Technical Docs (1)
Alternatives for NZMN1-A125
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate