Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
5+ | CHF 23.010 |
Price for:Each
Minimum: 5
Multiple: 5
CHF 115.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoN-P3E
Order Code3515416
Technical Datasheet
Switch TerminalsScrew
No. of Poles3 Pole
Contact Current Max100A
Contact Voltage AC Max-
For Use WithEaton P3-/E/EA Series Switches
Contact Voltage DC Max-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Switch Terminals
Screw
Contact Current Max
100A
For Use With
Eaton P3-/E/EA Series Switches
Product Range
-
No. of Poles
3 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07