Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 26.370 |
5+ | CHF 26.000 |
10+ | CHF 25.610 |
20+ | CHF 24.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 26.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-RJ45-SA
Order Code2534883
Technical Datasheet
Modular Connector TypeRJ45 Jack
For Use WithEaton M22 Series Modular Pushbutton Switches
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP RatingIP20, IP65
Connector MountingCable Mount
Connector OrientationStraight
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-RJ45-SA is a M22 modular pushbutton RJ45 socket.
- Suitable for M22 series modular pushbutton switches
- Used for RJ45 Ethernet connection IP65 when closed, IP20 when connected
- Silver bezel
- 1.17inch length/depth, 0.39inch height, 1.17inch width
- CCC, CSA certified
- IP20 environmental rating
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
LAN Category
Cat5e
Connector Mounting
Cable Mount
Shielding
Shielded
LEDs
Without LED
Product Range
-
For Use With
Eaton M22 Series Modular Pushbutton Switches
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP20, IP65
Connector Orientation
Straight
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014