Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-R1K
Order Code2534880
Product RangeRMQ-Titan M22 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 72.190 |
5+ | CHF 69.970 |
10+ | CHF 68.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 72.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-R1K
Order Code2534880
Product RangeRMQ-Titan M22 Series
Technical Datasheet
No. of Axes-
Track Resistance1kohm
Track TaperLinear
Supply Voltage Max-
No. of Switch Positions-
Power Rating500mW
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Potentiometer MountingPanel Mount
Handle StyleKnob
Product RangeRMQ-Titan M22 Series
Adjustment TypeKnurled Knob
Shaft Length29.2mm
Potentiometer TerminalsScrew
Product Length62.1mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
Eaton’s M22 potentiometers allow for a ready to use operator in a conveniently sized package. M22 potentiometers include the resistive element, instead of just a knob, and a built in legend surrounding the knob. The slim design, with integrated contacts and the range of resistances available, allows for a quick install.
- Scale markings on the knob allows the operator to be used without an additional legend plate
- Slim design allows for space saving and simple wiring and installation
- IP66
- 22.5 mm mounting hole
Technical Specifications
No. of Axes
-
Track Taper
Linear
No. of Switch Positions
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Handle Style
Knob
Adjustment Type
Knurled Knob
Potentiometer Terminals
Screw
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2015)
Track Resistance
1kohm
Supply Voltage Max
-
Power Rating
500mW
Contact Voltage AC Max
-
Potentiometer Mounting
Panel Mount
Product Range
RMQ-Titan M22 Series
Shaft Length
29.2mm
Product Length
62.1mm
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034