Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-K01
Order Code3718323
Product RangeM22 Series
Technical Datasheet
467 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.260 |
5+ | CHF 6.100 |
10+ | CHF 5.980 |
20+ | CHF 5.850 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-K01
Order Code3718323
Product RangeM22 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max500V
Accessory TypeContact Element
For Use WithEaton NZM1/2/3/4 Series Circuit Breakers
Contact Voltage DC Max200V
Product RangeM22 Series
Product Overview
M22-K01 is a front fixing, contact element with screw terminals. It includes short circuit protection. Used with NZM1/NZM2/NZM1, 2, 3/NZM4/NZM3, 4 circuit-breakers. Certifications are UL/CSA, UL, CSA, CSA-C22.2 No. 94-91, IEC 60947-5-1, CE, IEC, IEC/EN 60947-5, UL File No.: E29184, CSA File No.: 012528, UL Category Control No.: NKCR, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, VDE CSA Std. C22.2 No. 94-91, EN 60947-5, UL 508, CSA Std. C22.2 No. 14-05, IEC 60947-5.
- IP20 rating, 5,000,000 operations mechanical lifespan
- Front fastening mounting method, 3600 operations/h operating frequency
- 0.8N·m operating torque, 6000VAC rated impulse withstand voltage
- Terminal capacity range from 0.5 to 1.5mm² (flexible with ferrule)
- 500V rated insulation voltage
- 5N max actuating force, 5.7mm knob travel
- 38mm product length/depth, 10mm product height, 32mm product width
- Ambient operating temperature range from -25°C to 70°C
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
Accessory Type
Contact Element
Contact Voltage DC Max
200V
No. of Poles
1 Pole
Contact Voltage AC Max
500V
For Use With
Eaton NZM1/2/3/4 Series Circuit Breakers
Product Range
M22 Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate