Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-FI2
Order Code3223337
Product RangeRMQ-Titan M22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.620 |
5+ | CHF 23.150 |
10+ | CHF 22.680 |
20+ | CHF 22.200 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-FI2
Order Code3223337
Product RangeRMQ-Titan M22
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes2Holes
Cutout Diameter20mm
Cover / Base ColourWhite
External Height - Metric44mm
External Width - Metric188mm
External Depth - Metric43mm
IP RatingIP66, IP67, IP69
NEMA Rating-
External Height - Imperial1.69"
External Width - Imperial7.4"
External Depth - Imperial1.73"
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Enclosure Material
Plastic
Cutout Diameter
20mm
External Height - Metric
44mm
External Depth - Metric
43mm
NEMA Rating
-
External Width - Imperial
7.4"
Product Range
RMQ-Titan M22
No. of Switch Holes
2Holes
Cover / Base Colour
White
External Width - Metric
188mm
IP Rating
IP66, IP67, IP69
External Height - Imperial
1.69"
External Depth - Imperial
1.73"
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131