Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-DL-X
Order Code2534860
Product RangeRMQ-Titan M22
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.790 |
5+ | CHF 9.590 |
10+ | CHF 9.390 |
20+ | CHF 9.100 |
50+ | CHF 8.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 9.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-DL-X
Order Code2534860
Product RangeRMQ-Titan M22
Technical Datasheet
For Use WithMoeller M22 Series Modular Pushbutton Switchers
IP / NEMA Rating-
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-DL-X is a Round Operator with flush momentary action. It has titanium bezel and suitable for use with the RMQ-Titan Illuminated pushbuttons.
- IP67/IP69K Protection rating
- -25 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Moeller M22 Series Modular Pushbutton Switchers
Product Range
RMQ-Titan M22
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01