Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-G-X1+M22-A
Order Code3717215
Product RangeRMQ-Titan M22
Technical Datasheet
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.320 |
5+ | CHF 10.110 |
10+ | CHF 9.890 |
20+ | CHF 9.540 |
50+ | CHF 9.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-D-G-X1+M22-A
Order Code3717215
Product RangeRMQ-Titan M22
Technical Datasheet
For Use WithEaton Moeller M22 Series 22mm Dia Pushbutton Switches
IP / NEMA RatingIP67, IP69K, NEMA 4X, NEMA 13
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Product Overview
M22-D-G-X1+M22-A is a pushbutton. It is certified by CSA Std. C22.2 No. 94-91, IEC 60947-5, CSA Std. C22.2 No. 14-05, EN 60947-5, UL 508, VDE, CSA file no.: 012528, IEC/EN 60947, CSA-C22.2 No. 94-91, UL file no.: E29184, UL, UL category control no.: NKCR, IEC/EN 60947-5, CSA class no.: 3211-03, CSA-C22.2 no. 14-05, CSA, VDE 0660, DNV, GL, LR. It also has IP66, NEMA 12, NEMA 4X, NEMA 13, IP67, NEMA 3R, IP69K degree of protections.
- Titanium bezel colour
- Plastic bezel material
- Flat classical design
- 5,000,000 operations mechanical lifespan
- 5N actuating force
- Green actuator colour
- Momentary spring-return actuator function
- 0.88inch opening diameter
- Ambient temperature range from -25°C to 70°C
Technical Specifications
For Use With
Eaton Moeller M22 Series 22mm Dia Pushbutton Switches
Product Range
RMQ-Titan M22
IP / NEMA Rating
IP67, IP69K, NEMA 4X, NEMA 13
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016