Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoHLR30/3(DC)600V/S
Order Code4253872
Product RangeHLR Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 261.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 261.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoHLR30/3(DC)600V/S
Order Code4253872
Product RangeHLR Series
Technical Datasheet
Contact Configuration-
Load Current30A
Operating Voltage Max660V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42V
Control Voltage Min5VDC
Control Voltage Max32VDC
Product RangeHLR Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
HLR30/3(DC)600V/S is a 3-phase, high fuse protection solid-state relay. It is certified by UL 508, EAC, CCC, UL-file number-E251034, UL report applies to both US and Canada.
- 30A rated operational current (Ie) at AC-51, 42 to 660V operating voltage range
- IP20 degree of protection, 45Hz to 65Hz frequency rating range
- Mount device in specified orientation and do not obstruct the heatsink mounting position
- 3 number of phases, III overvoltage category, 2 pollution degree
- 6KV (1.2/50μs) rated impulse withstand voltage (Uimp)
- Modular version, switching at zero-crossing, screw connection
- 1/2 period + 500 microseconds at 24VDC delay time, <lt/> 20ms drop-out time
- 2.5Nm (22lb-in) tightening torque (main)
- 126mm product length/depth, 110mm product height, 72mm product width
- Operating temperature range from -40°C to 80°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
660V
Relay Terminals
Screw
Operating Voltage Min
42V
Control Voltage Max
32VDC
SVHC
No SVHC (17-Dec-2015)
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
HLR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001