Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoHLR15/1(DC)600V
Order Code4253864
Product RangeHLR Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 67.780 |
5+ | CHF 66.430 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 67.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoHLR15/1(DC)600V
Order Code4253864
Product RangeHLR Series
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max600V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min-
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeHLR Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
HLR15/1(DC)600V is a 1-phase, solid-state relay. It is certified by UL 508, EAC, UL-file number-E251034, UL report applies to both US and Canada.
- 20A rated operational current (Ie) at AC-51, 600 to 600V operating voltage range
- IP20 degree of protection, 45Hz to 65Hz frequency rating range
- Mount device in specified orientation and do not obstruct the heatsink mounting position
- 1 number of phase, III overvoltage category, 2 pollution degree
- 6KV (1.2/50μs) rated impulse withstand voltage (Uimp)
- Modular version, switching at zero-crossing, screw connection
- 1/2 period + 500 microseconds at 24VDC delay time and drop-out time
- 2Nm (17.7lb-in) tightening torque (main)
- 103.5mm product length/depth, 110mm product height, 17.8mm product width
- Operating temperature range from -40°C to 80°C
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600V
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
32VDC
SVHC
No SVHC (17-Dec-2015)
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
HLR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001