Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C10/1
Order Code1205439
Product RangeFAZ
Technical Datasheet
173 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.310 |
5+ | CHF 34.610 |
10+ | CHF 33.900 |
20+ | CHF 32.490 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoFAZ-C10/1
Order Code1205439
Product RangeFAZ
Technical Datasheet
Product RangeFAZ
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC48VDC
Voltage Rating VAC415VAC
Circuit Breaker MountingDIN Rail
Product Overview
The FAZ-C10/1 is a 1-pole 10A DIN Rail Miniature Circuit Breaker with C curve characteristics. The circuit breaker has finger and back-of-hand proof to BGV A2 terminal protection. It has current limiting design provides fast short circuit interruption that reduces the let-through energy and which can damage the circuit. It has breaking capacity 15kA (IEC/EN 60947-2) or 10kA (IEC/EN 60898).
- Twin-purpose terminals
- IEC/EN 60715 Top-hat rail mounting
Applications
Lighting, Motor Drive & Control, Power Management, Sensing & Instrumentation, Computers & Computer Peripherals
Technical Specifications
Product Range
FAZ
No. of Poles
1 Pole
Voltage Rating VAC
415VAC
Current Rating
10A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1