Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 244.710 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 244.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEMR6-I1-A-1
Order Code3214128
Product RangeEMR6
Product RangeEMR6
Contact ConfigurationDPDT
Contact Current4A
Relay MountingDIN Rail
Contact Voltage VAC230V
Relay TerminalsScrew
Contact Voltage VDC24V
Supply Voltage Max240V
Current Monitoring Range Min3mA
Current Monitoring Range Max1A
Power Consumption2.6VA
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
EMR6
Contact Current
4A
Contact Voltage VAC
230V
Contact Voltage VDC
24V
Current Monitoring Range Min
3mA
Power Consumption
2.6VA
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
240V
Current Monitoring Range Max
1A
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.152