Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-E4-UC-12RCX1
Order Code3371902
Product RangeeasyE4
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 131.980 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 131.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-E4-UC-12RCX1
Order Code3371902
Product RangeeasyE4
Technical Datasheet
No. of Analogue Inputs4
No. of Analogue Outputs-
No. of Digital Inputs8
No. of Digital Outputs4
Product RangeeasyE4
SVHCNo SVHC (17-Dec-2015)
Product Overview
EASY-E4-UC-12RCX1 is a easyE4 basic control relay. Expandable with the easyE4 series of digital input/output expansions with easy-E4- CONNECT1 connector.
- 4 digital and 4 analogue inputs
- 4 relay outputs with diagnostic LEDs
- Operating voltage is 12/24VDC, 24VAC
- Features RTC, Ethernet
- Screw terminal
Technical Specifications
No. of Analogue Inputs
4
No. of Digital Inputs
8
Product Range
easyE4
No. of Analogue Outputs
-
No. of Digital Outputs
4
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25