Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-E4-AC-16RE1
Order Code3371911
Product RangeeasyE4
Technical Datasheet
1 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 117.970 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 117.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-E4-AC-16RE1
Order Code3371911
Product RangeeasyE4
Technical Datasheet
No. of Digital Inputs8
No. of Digital Outputs8
Product RangeeasyE4
SVHCNo SVHC (17-Dec-2015)
Product Overview
EASY-E4-AC-16RE1 is a I/O expansion module for use with easyE4. It is certified by EN 61010, UL hazardous location group C (ethylene), IEC 60068-2-27, UL hazardous location group B (hydrogen), CSA-C22.2 No. 61010, UL Category Control No.: NRAQ, NRAQ7, DNV GL, IEC 60068-2-6, UL hazardous location division 2, IEC/EN 61000-6-3, IEC 60068-2-30, IEC/EN 61000-6-2, UL hazardous location group A (acetylene), IEC/EN 61131-2, UL File No.: E205091, UL hazardous location class I, IEC/EN 61000-4-2, IEC 60664, CULus per UL 61010, EN 50178, UL Listed, UL hazardous location group D (propane).
- 8 number of digital inputs, 8 number of digital outputs
- Expandable, fitted with: relay output
- IP20 degree of protection, 1,000,000 operations mechanical lifespan
- 50/60Hz (digital inputs, at 24VDC), 50/60Hz (digital inputs, at 115/230VAC) input frequency
- According to EN 50178, EN 61010-2-201, UL61010-2-201, CSA-C22.2 NO 61010-2-201 insulation resistance
- B16 circuit breaker or 8A (T) fuse, protection of an output relay
- 6kV (contact-coil) rated impulse withstand voltage (Uimp)
- ≤ 5% residual ripple, vertical, horizontal mounting position
- Product dimension is 58 x 90 x 72mm (L x H x W)
- Ambient operating temperature range from -25 to 55°C
Technical Specifications
No. of Digital Inputs
8
Product Range
easyE4
No. of Digital Outputs
8
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804