Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-BOX-E4-UC-SWD1
Order Code4373370
Product RangeEASY Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 413.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 413.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoEASY-BOX-E4-UC-SWD1
Order Code4373370
Product RangeEASY Series
Technical Datasheet
No. of Inputs-
No. of Outputs-
Current Rating-
Kit ContentsControl Relay EASY-E4-UC-12RC1, Communication Module EASY-COM-SWD-C1
Supply Voltage Max24V
Product RangeEASY Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Inputs
-
Current Rating
-
Supply Voltage Max
24V
SVHC
No SVHC (17-Dec-2015)
No. of Outputs
-
Kit Contents
Control Relay EASY-E4-UC-12RC1, Communication Module EASY-COM-SWD-C1
Product Range
EASY Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6