Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILM25-10(230V50HZ,240V60HZ)
Order Code1110539
Product RangeDILM
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 92.300 |
5+ | CHF 90.460 |
10+ | CHF 88.610 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 92.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILM25-10(230V50HZ,240V60HZ)
Order Code1110539
Product RangeDILM
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC311kW
Switching Current AC143A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive-
Switching Current AC325A
Product RangeDILM
Product Overview
The DILM25-10(230V50HZ,240V60HZ) is a 11kW DIN-rail panel-mount Auxiliary Contactor Module suitable for worldwide use. The range is extremely durable, able to handle all demands and features immunity to interference and control circuit reliability-even when used in conjunction with PLCs. Box terminals with double coupling areas gives a guaranteed integrity of connection while wiring different cross-sections and also reduces cabling faults. It is plug into the front of a DILM contactor to provide additional contacts.
- Has an integrated auxiliary as standard
- Depth of the AC and DC contactors is identical
- Reduced power consumption
- Coil terminals at the front of devices making wiring easier
- Identical frame size for DC and AC contactors
Applications
Industrial
Technical Specifications
Load Current Inductive
-
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
43A
Coil Voltage VDC Nom
-
Load Current Resistive
-
Product Range
DILM
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
11kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
25A
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.444