Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-10(230V50HZ,240V60HZ)
Order Code1109990
Product RangeDILEM Series
Technical Datasheet
21 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.620 |
5+ | CHF 40.790 |
10+ | CHF 39.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 41.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoDILEM-10(230V50HZ,240V60HZ)
Order Code1109990
Product RangeDILEM Series
Technical Datasheet
Load Current Inductive9A
Relay MountingDIN Rail, Panel
Operating Voltage400V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC122A
Coil Voltage VAC Nom240V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive22A
Switching Current AC39A
Product RangeDILEM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
DILEM-10(230V50HZ,240V60HZ) is a 3-pole, contactor. It is certified by UL category control no.: NLDX, UL file no.: E29096, CSA class no.: 3211-04, UL, IEC/EN 60947, CSA file no.: 012528, VDE 0660, CSA-C22.2 No. 14-05, IEC/EN 60947-4-1, CSA, UL 508.
- Positive operating contacts to EN 60947-5-1 appendix L, including auxiliary contact module
- IP20 degree of protection, operating frequency is 9000 mechanical operations/h
- 6000VAC rated impulse withstand voltage
- Terminal capacity (flexible with ferrule) is 1 x (0.75 - 1.5)mm², 2 x (0.75 - 1.5)mm²
- Terminal capacity (solid) is 2 x (0.75 - 2.5)mm², 1 x (0.75 - 2.5)mm²
- M3.5, terminal screw size, 1.2Nm tightening torque
- 90A rated breaking capacity at 220/230V
- 40A conventional thermal current ith (1-pole, enclosed)
- 0.5HP assigned motor power at 115/120V, 60Hz, 1-phase
- Product dimension is 51.816mm x 57.912mm x 44.958mm, ambient temperature range from -25°C to 50°C
Technical Specifications
Load Current Inductive
9A
Operating Voltage
400V
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
-
Load Current Resistive
22A
Product Range
DILEM Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
240V
Switching Power AC1
-
Switching Current AC3
9A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308