Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part No640023FULL-0058
Order Code4047892
Product RangeFlashni Series
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 66.150 |
5+ | CHF 64.710 |
10+ | CHF 63.330 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 66.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part No640023FULL-0058
Order Code4047892
Product RangeFlashni Series
Supply Voltage VAC-
Supply Voltage VDC12V
Module Lens ColourRed
Visual Signal TypeFlashing
TonesContinuous, Pulse
IP / NEMA RatingIP54
Sound Pressure Level (SPL)103dBA
Lens Diameter93mm
External Height92mm
Connection TypeWire Leaded
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeFlashni Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Continuous, Pulse
Sound Pressure Level (SPL)
103dBA
External Height
92mm
Operating Temperature Min
-10°C
Product Range
Flashni Series
Supply Voltage VDC
12V
Visual Signal Type
Flashing
IP / NEMA Rating
IP54
Lens Diameter
93mm
Connection Type
Wire Leaded
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308