Print Page
HSH1850-3R8108-R
Lithium Ion Capacitor, 3.8 V, 1000 F, 30 A, 0.03 ohm, 0%, +50%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1850-3R8108-R
Order Code4575000
Product RangeHSHXXXX Series
Technical Datasheet
31 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 35.430 |
10+ | CHF 25.440 |
50+ | CHF 19.840 |
100+ | CHF 18.040 |
200+ | CHF 17.680 |
320+ | CHF 17.320 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 35.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSH1850-3R8108-R
Order Code4575000
Product RangeHSHXXXX Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance1000F
Discharge Current Max30A
ESR0.03ohm
Capacitance Tolerance0%, +50%
Capacitor Case / PackageCan
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Height50mm
Product RangeHSHXXXX Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Voltage(DC)
3.8V
Discharge Current Max
30A
Capacitance Tolerance
0%, +50%
Capacitor Mounting
Through Hole
Lead Spacing
7.5mm
Product Height
50mm
Operating Temperature Min
-25°C
Qualification
-
Capacitance
1000F
ESR
0.03ohm
Capacitor Case / Package
Can
Capacitor Terminals
Radial Leaded
Product Diameter
18mm
Product Range
HSHXXXX Series
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001