Print Page
BK/C520-5-R
FUSE, CARTRIDGE, 5A, 5X15MM, FAST ACTING
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C520-5-R
Order Code1150610
Product RangeC520 Series
Technical Datasheet
192 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.939 |
| 10+ | CHF 0.888 |
| 25+ | CHF 0.861 |
| 50+ | CHF 0.795 |
| 100+ | CHF 0.745 |
| 250+ | CHF 0.708 |
| 500+ | CHF 0.682 |
| 1000+ | CHF 0.674 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/C520-5-R
Order Code1150610
Product RangeC520 Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current5A
Voltage Rating VAC250V
Fuse Size Metric5mm x 15mm
Fuse Size Imperial-
Product RangeC520 Series
Breaking Capacity Current AC200A
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
-
Breaking Capacity Current AC
200A
Fuse Current
5A
Fuse Size Metric
5mm x 15mm
Product Range
C520 Series
Technical Docs (1)
Alternatives for BK/C520-5-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068