Print Page
BK/ABC-18-R
FUSE, CARTRIDGE, 18A, 6.3X32MM, FAST ACT
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/ABC-18-R
Order Code1194862
Product RangeABC Series
Technical Datasheet
74 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.720 |
| 10+ | CHF 6.340 |
| 25+ | CHF 5.580 |
| 50+ | CHF 4.960 |
| 100+ | CHF 4.750 |
| 250+ | CHF 4.540 |
| 500+ | CHF 4.210 |
| 1000+ | CHF 4.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/ABC-18-R
Order Code1194862
Product RangeABC Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current18A
Voltage Rating VAC250V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeABC Series
Breaking Capacity Current AC400A
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
250V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
400A
Fuse Current
18A
Fuse Size Metric
6.3mm x 32mm
Product Range
ABC Series
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495