Print Page
2822HC60-RTR
SMD FUSE, HIGH CURRENT, 60A, 72VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC60-RTR
Order Code4073719
Product Range2822HC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 6.200 |
| 10+ | CHF 5.670 |
| 25+ | CHF 5.090 |
| 50+ | CHF 4.790 |
| 100+ | CHF 4.410 |
| 250+ | CHF 4.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 6.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part No2822HC60-RTR
Order Code4073719
Product Range2822HC Series
Technical Datasheet
Fuse Current60A
Blow CharacteristicHigh Current
Voltage Rating VAC-
Voltage Rating VDC72V
Fuse Case Style7.6mm x 6mm x 4.2mm
Product Range2822HC Series
Breaking Capacity Current AC-
Breaking Capacity Current DC1kA
Technical Specifications
Fuse Current
60A
Voltage Rating VAC
-
Fuse Case Style
7.6mm x 6mm x 4.2mm
Breaking Capacity Current AC
-
Blow Characteristic
High Current
Voltage Rating VDC
72V
Product Range
2822HC Series
Breaking Capacity Current DC
1kA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816
Product traceability