Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-WRS
Order Code2501715
Product RangeRMQ-Titan M22 Series
Technical Datasheet
39 In Stock
110 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 60.000 |
| 5+ | CHF 55.200 |
| 10+ | CHF 51.000 |
| 25+ | CHF 48.600 |
| 50+ | CHF 46.210 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 60.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-WRS
Order Code2501715
Product RangeRMQ-Titan M22 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST-NO, SPST-NC
Product RangeRMQ-Titan M22 Series
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw60°
Technical Specifications
Switch Operation
On-Off
Product Range
RMQ-Titan M22 Series
Switch Terminals
-
Contact Voltage AC Nom
-
Angle of Throw
60°
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038329
Product traceability