Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-K10
Order Code2787285
Also Known AsGTIN UPC EAN: 786685278001
Technical Datasheet
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 11.080 |
5+ | CHF 9.690 |
10+ | CHF 8.030 |
20+ | CHF 7.200 |
50+ | CHF 6.650 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-K10
Order Code2787285
Also Known AsGTIN UPC EAN: 786685278001
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max500V
For Use WithM22 Modular Pushbutton Series
Contact Voltage DC Max220V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-K10 is a 22.5mm Contact Block with screw terminals. It is suitable for use with M22 series modular pushbutton switches.
- 1NO contact configuration
- Front mounting
- IP66, NEMA 4X, 13 rating
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
M22 Modular Pushbutton Series
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134