Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 145.890 |
5+ | CHF 134.200 |
10+ | CHF 125.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 145.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-I6-PG
Order Code2147574
Technical Datasheet
Enclosure Material-
No. of Switch Holes6Holes
Cutout Diameter22mm
Cover / Base ColourGray
External Height - Metric56mm
External Width - Metric80mm
External Depth - Metric252mm
IP RatingIP66, IP67
NEMA RatingNEMA 4X, 13
External Height - Imperial2.21"
External Width - Imperial3.15"
External Depth - Imperial9.92"
Product Range-
Technical Specifications
Enclosure Material
-
Cutout Diameter
22mm
External Height - Metric
56mm
External Depth - Metric
252mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
3.15"
Product Range
-
No. of Switch Holes
6Holes
Cover / Base Colour
Gray
External Width - Metric
80mm
IP Rating
IP66, IP67
External Height - Imperial
2.21"
External Depth - Imperial
9.92"
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.375581
Product traceability