Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 68.950 |
5+ | CHF 63.450 |
10+ | CHF 58.610 |
25+ | CHF 55.850 |
50+ | CHF 54.040 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 68.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22B20
Order Code1905583
Technical Datasheet
Switch Terminals-
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithEM22 Metal Pushbutton Switches
Contact Voltage DC Max600V
Product Range-
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
EM22 Metal Pushbutton Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948