Print Page
Image is for illustrative purposes only. Please refer to product description.
64 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 44.130 |
5+ | CHF 43.040 |
10+ | CHF 42.210 |
25+ | CHF 40.810 |
50+ | CHF 39.920 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 44.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoE22B1
Order Code1539884
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithE22 Series Pushbuttons & Indicating Lights
Contact Voltage DC Max600V
Product Range-
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
E22 Series Pushbuttons & Indicating Lights
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability