Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8,990.070 |
5+ | CHF 8,652.400 |
10+ | CHF 8,492.900 |
25+ | CHF 8,314.740 |
50+ | CHF 8,036.770 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8,990.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No553D123G48
Order Code4155517
Technical Datasheet
Voltage Function-
Input Voltage480V
Output Voltage-
Power Rating100hp
Output Current-
Isolation Voltage-
Transformer MountingChassis Mount
Input ConnectionWire Leaded
Output ConnectionWire Leaded
Product Range-
Technical Specifications
Voltage Function
-
Output Voltage
-
Output Current
-
Transformer Mounting
Chassis Mount
Output Connection
Wire Leaded
Input Voltage
480V
Power Rating
100hp
Isolation Voltage
-
Input Connection
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):115.668