Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T53P
Order Code3955532
Product Range10250T Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T53P
Order Code3955532
Product Range10250T Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max500mA
Contact Voltage AC Max120V
For Use WithEaton 10250T Series 30.5mm Pushbutton Switches & Indicating Lights
Contact Voltage DC Max120V
Product Range10250T Series
Technical Specifications
Switch Terminals
Screw
Contact Current Max
500mA
For Use With
Eaton 10250T Series 30.5mm Pushbutton Switches & Indicating Lights
Product Range
10250T Series
No. of Poles
1 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
120V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032659