Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T53
Order Code1539872
Product Range10250T Series
Technical Datasheet
27 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 37.120 |
5+ | CHF 34.150 |
10+ | CHF 31.550 |
25+ | CHF 30.060 |
50+ | CHF 28.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 37.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part No10250T53
Order Code1539872
Product Range10250T Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max600V
For Use WithEaton 10250T Series Pushbutton Switches
Contact Voltage DC Max250V
Product Range10250T Series
Technical Specifications
Switch Terminals
Screw
Contact Current Max
6A
For Use With
Eaton 10250T Series Pushbutton Switches
Product Range
10250T Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752