Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-220-R
Order Code1612101
Product RangeDR Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 0.892 |
| 50+ | CHF 0.816 |
| 100+ | CHF 0.774 |
| 250+ | CHF 0.736 |
| 500+ | CHF 0.688 |
| 1350+ | CHF 0.629 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 0.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON COILTRONICS
Manufacturer Part NoDR73-220-R
Order Code1612101
Product RangeDR Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.62A
Inductor ConstructionShielded
Saturation Current (Isat)1.67A
Product RangeDR Series
Power Inductor Case7.6mm x 7.6mm x 3.55mm
Inductor Case / Package-
DC Resistance Max-
Inductance Tolerance± 20%
Product Length7.6mm
Product Width7.6mm
Product Height3.55mm
Product Overview
The DR series Magnetic Shielded Inductor with ferrite core. It is suitable for DC-DC converters, buck, boost, forward, resonant converters, noise filtering and filter chokes.
- Secure mounting
- High power density
- High efficiency
- Four sizes of shielded drum core inductors
- -40 to 125°C Operating temperature range
- 260°C Maximum for 10 seconds solder-reflow temperature
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
DR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
RMS Current (Irms)
1.62A
Saturation Current (Isat)
1.67A
Power Inductor Case
7.6mm x 7.6mm x 3.55mm
DC Resistance Max
-
Product Length
7.6mm
Product Height
3.55mm
Technical Docs (3)
Alternatives for DR73-220-R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001397