Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-35
Order Code1367993
Product RangeNON Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNON-35
Order Code1367993
Product RangeNON Series
Technical Datasheet
Product RangeNON Series
Fuse Current35A
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Size Metric20.6mm x 76.2mm
Fuse Size Imperial13/16" x 3"
Blow CharacteristicOne Time
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
NON Series
Voltage Rating VAC
250VAC
Fuse Size Metric
20.6mm x 76.2mm
Blow Characteristic
One Time
Fuse Current
35A
Voltage Rating VDC
125VDC
Fuse Size Imperial
13/16" x 3"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041