Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0805R0250FS
Order Code4070830
Product RangeMFL Series
Technical Datasheet
4,840 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | CHF 0.0896 | 
| 100+ | CHF 0.0828 | 
| 500+ | CHF 0.0794 | 
| 1000+ | CHF 0.076 | 
| 2500+ | CHF 0.0716 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CHF 0.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoMFL0805R0250FS
Order Code4070830
Product RangeMFL Series
Technical Datasheet
Resistance0.025ohm
Product RangeMFL Series
Resistor Case / Package0805 [2012 Metric]
Power Rating500mW
Resistance Tolerance0
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length2mm
Product Width1.3mm
Product Height0.62mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
0.025ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 100ppm/°C
Product Width
1.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MFL Series
Power Rating
500mW
Resistor Technology
Metal Film
Product Length
2mm
Product Height
0.62mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007