Print Page
HSL1225-3R8127-R
Lithium Ion Capacitor, 3.8 V, 120 F, 0.2 ohm, ± 20%, Can
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSL1225-3R8127-R
Order Code3524141
Product RangeHSL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 600+ | CHF 7.390 | 
Price for:Each
Minimum: 600
Multiple: 600
CHF 4,434.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHSL1225-3R8127-R
Order Code3524141
Product RangeHSL Series
Technical Datasheet
Voltage(DC)3.8V
Capacitance120F
ESR0.2ohm
Capacitance Tolerance± 20%
Capacitor Case / PackageCan
Lifetime @ Temperature1000 hours @ 60°C
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Lead Spacing5mm
Product Diameter13mm
Product Height27mm
Product Length-
Product Width-
Product RangeHSL Series
Operating Temperature Min-25°C
Operating Temperature Max60°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Voltage(DC)
3.8V
ESR
0.2ohm
Capacitor Case / Package
Can
Capacitor Mounting
Through Hole
Lead Spacing
5mm
Product Height
27mm
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Capacitance
120F
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Terminals
Radial Leaded
Product Diameter
13mm
Product Length
-
Product Range
HSL Series
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1