Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A2213V2-100-R
Order Code3269874
Product RangeHCM1A2213V2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 9.500 |
5+ | CHF 8.530 |
10+ | CHF 7.560 |
20+ | CHF 6.880 |
40+ | CHF 6.460 |
100+ | CHF 6.040 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 9.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoHCM1A2213V2-100-R
Order Code3269874
Product RangeHCM1A2213V2 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)32.5A
Product RangeHCM1A2213V2 Series
Inductor Case / Package-
Power Inductor Case22.48mm x 22mm x 13mm
DC Resistance Max0.0041ohm
Inductance Tolerance± 20%
Product Length22.48mm
Product Width22mm
Product Height13mm
SVHCTo Be Advised
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
HCM1A2213V2 Series
Power Inductor Case
22.48mm x 22mm x 13mm
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
To Be Advised
RMS Current (Irms)
20A
Saturation Current (Isat)
32.5A
Inductor Case / Package
-
DC Resistance Max
0.0041ohm
Product Length
22.48mm
Product Height
13mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01