Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V1308-1040-R
Order Code4069266
Product RangeECST Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 2.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECST1V1308-1040-R
Order Code4069266
Product RangeECST Series
Technical Datasheet
Turns Ratio1:40
Inductance880µH
Primary Current15A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary0.5ohm
DC Resistance Primary3900µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeECST Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:40
Primary Current
15A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
3900µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
880µH
ET Constant
-
DC Resistance Secondary
0.5ohm
Transformer Mounting
Surface Mount
Product Range
ECST Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01