Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-4A
Order Code7438461
Product RangeGMT Series
Technical Datasheet
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK/GMT-4A
Order Code7438461
Product RangeGMT Series
Technical Datasheet
Alarm Indicating Fuse TypeSpring
Fuse Current4A
Product RangeGMT Series
Voltage Rating VAC125VAC
Voltage Rating VDC0
Blow CharacteristicFast Acting
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Alarm Indicating Fuse Type
Spring
Product Range
GMT Series
Voltage Rating VDC
0
SVHC
No SVHC (10-Jun-2022)
Fuse Current
4A
Voltage Rating VAC
125VAC
Blow Characteristic
Fast Acting
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability