Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 341.250 |
5+ | CHF 332.710 |
10+ | CHF 324.180 |
25+ | CHF 307.120 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 341.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No315LMT
Order Code2363243
Technical Datasheet
Fuse Current315A
Blow CharacteristicFast Acting
Fuse Size Metric31mm x 38.1mm
Fuse Size Imperial1.22" x 1.5"
Voltage Rating VDC150VDC
Voltage Rating VAC240VAC
Technical Specifications
Fuse Current
315A
Fuse Size Metric
31mm x 38.1mm
Voltage Rating VDC
150VDC
Blow Characteristic
Fast Acting
Fuse Size Imperial
1.22" x 1.5"
Voltage Rating VAC
240VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.182347
Product traceability