Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC11 500MA
Order Code539995
Product RangeTDC11 Series
Technical Datasheet
644 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.750 |
10+ | CHF 1.540 |
25+ | CHF 1.500 |
50+ | CHF 1.460 |
100+ | CHF 1.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoTDC11 500MA
Order Code539995
Product RangeTDC11 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current500mA
Voltage Rating VAC750V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product RangeTDC11 Series
Breaking Capacity Current AC5A
SVHCTo Be Advised
Product Overview
The TDC11 500MA is a 500mA/750VAC time delay anti-surge Fuse with glass tube, spring element and electro-plated brass end caps.
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
750V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
5A
Fuse Current
500mA
Fuse Size Metric
6.3mm x 32mm
Product Range
TDC11 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for TDC11 500MA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996