Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNSD2
Order Code1202348
Product RangeNSD
Technical Datasheet
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.040 |
5+ | CHF 2.670 |
10+ | CHF 2.580 |
20+ | CHF 2.490 |
50+ | CHF 2.400 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNSD2
Order Code1202348
Product RangeNSD
Technical Datasheet
Product RangeNSD
Fuse Current2A
HRC Fuse Case StyleBlade Tag
Voltage Rating VDC-
Voltage Rating VAC550VAC
Product Overview
Applications
Industrial, Automation & Process Control
Technical Specifications
Product Range
NSD
HRC Fuse Case Style
Blade Tag
Voltage Rating VAC
550VAC
Fuse Current
2A
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018