Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R25
Order Code1615102
Product RangeLIMITRON KTK-R
Technical Datasheet
208 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 24.770 |
5+ | CHF 23.020 |
10+ | CHF 22.090 |
20+ | CHF 21.170 |
50+ | CHF 20.240 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 24.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoKTK-R25
Order Code1615102
Product RangeLIMITRON KTK-R
Technical Datasheet
Product RangeLIMITRON KTK-R
Fuse Current25A
HRC Fuse Case StyleMidget
Voltage Rating VDC-
Voltage Rating VAC600VAC
SVHCNo SVHC (10-Jun-2022)
Product Overview
The LIMITRON KTK-R series class-CC (current-limiting) advanced protection Fast Acting Fuse with ceramic tube. This KTK-R-series fuse features built-in rejection failure with appropriate fuse block, prevents inserting lesser-rated supplementary fuses. Current limitation to help prevent equipment damage caused by short-circuit events. A grooved ferrule permits mounting in rejection-type as well as standard fuse holders.
- Fits both standard and rejection-style holders
- 200kA VAC rms symmetrical Interrupt rating
Applications
Safety, Motor Drive & Control, Industrial, Commercial, Lighting
Technical Specifications
Product Range
LIMITRON KTK-R
HRC Fuse Case Style
Midget
Voltage Rating VAC
600VAC
Fuse Current
25A
Voltage Rating VDC
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008