Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 84.250 |
5+ | CHF 78.340 |
10+ | CHF 75.140 |
20+ | CHF 71.930 |
50+ | CHF 68.730 |
Product Information
Product Overview
The KTK-R-6 is a LIMITRON™ KTK-R-series 6A 600VAC advanced protection class-CC current-limiting, fast-acting Fuse with melamine body. This fuse provides 10X better current limitation to help prevent equipment damage caused by short-circuit events, 200kA interrupting rating complies with NEC® section 110.9 for today's large capacity systems, fast-acting fuse helps prevent equipment damage caused by short-circuit events, rejection type fuse fits both standard and rejection-style holders, it is ideal for critical industrial or commercial applications that have specific current limitation requirements.
- 200kA VAC RMS symmetrical Interrupting rating
Applications
Safety, Industrial, Commercial
Technical Specifications
LIMITRON KTK-R
600VAC
10mm x 38mm
Fast Acting
6A
-
13/32" x 1-1/2"
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for KTK-R-6
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate