Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-63A22F
Order Code1701417
Product RangeFWP
Technical Datasheet
1,030 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 23.140 |
5+ | CHF 21.420 |
10+ | CHF 20.660 |
20+ | CHF 19.940 |
50+ | CHF 19.280 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 23.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-63A22F
Order Code1701417
Product RangeFWP
Technical Datasheet
Product RangeFWP
Fuse Current63A
Blow CharacteristicFast Acting
Fuse Size Metric22mm x 58mm
Fuse Size Imperial7/8" x 2-9/32"
Voltage Rating VDC500VDC
Voltage Rating VAC700VAC
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FWP-63A22F is a 63A/700V fast acting high speed Semiconductor Fuse with optional indicating striker, ferrule style. This FWP-series fuse features superior cycling capability. Low arc voltage and low energy let-through (I2t). Low watts loss in a compact size. For used with CH-series of modular fuse holders.
- 11W Power loss
- 200kA RMS symmetrical Interrupting rating
Applications
Safety, Power Management
Technical Specifications
Product Range
FWP
Blow Characteristic
Fast Acting
Fuse Size Imperial
7/8" x 2-9/32"
Voltage Rating VAC
700VAC
Fuse Current
63A
Fuse Size Metric
22mm x 58mm
Voltage Rating VDC
500VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04