Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-100A22F
Order Code1701419
Product RangeFWP
Technical Datasheet
575 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 22.250 |
5+ | CHF 20.600 |
10+ | CHF 19.870 |
20+ | CHF 19.180 |
50+ | CHF 18.540 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 22.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoFWP-100A22F
Order Code1701419
Product RangeFWP
Technical Datasheet
Product RangeFWP
Fuse Current100A
Blow CharacteristicFast Acting
Fuse Size Metric22mm x 58mm
Fuse Size Imperial7/8" x 2-9/32"
Voltage Rating VDC500VDC
Voltage Rating VAC700VAC
SVHCNo SVHC (10-Jun-2022)
Product Overview
The FWP-100A22F is a FWP-series 100A 700VAC/500VDC fast acting ferrule style high speed Fuse with and without indicating striker, it features excellent cycling capability and DC performance, low arc voltage and low energy let-through (I2t), low watts loss in a compact size and used with finger-safe holders/blocks, for use with CH22-series fuse holders. This is suitable for DC common bus, DC drives, power converters/rectifiers, reduced voltage starters.
- 16W Power loss
- 50kA at 500VDC Interrupting rating
Applications
Safety, Power Management
Technical Specifications
Product Range
FWP
Blow Characteristic
Fast Acting
Fuse Size Imperial
7/8" x 2-9/32"
Voltage Rating VAC
700VAC
Fuse Current
100A
Fuse Size Metric
22mm x 58mm
Voltage Rating VDC
500VDC
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04