Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S505-6-3-R
Order Code1123138
Product RangeMCF03C
Also Known AsBK-BK1-S505-6-3-R; BK1-BK1-S505-6-3-R
Technical Datasheet
4,472 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.400 |
50+ | CHF 0.380 |
100+ | CHF 0.345 |
500+ | CHF 0.317 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 4.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoBK1-S505-6-3-R
Order Code1123138
Product RangeMCF03C
Also Known AsBK-BK1-S505-6-3-R; BK1-BK1-S505-6-3-R
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current6.3A
Voltage Rating VAC250V
Fuse Size Metric5mm x 20mm
Fuse Size Imperial0.2" x 0.79"
Product RangeMCF03C
Breaking Capacity Current AC1.5kA
Product Overview
The BK1-S505-6-3-R is 20 x 5mm anti-surge (T) HRC Cartridge Fuse with ceramic tube and 1500A interrupting rating. This cartridge fuse features time-delay function.
- High Breaking Capacity
- Nickel-plated Brass End Cap Construction
- Designed to IEC 60127-2
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
250V
Fuse Size Imperial
0.2" x 0.79"
Breaking Capacity Current AC
1.5kA
Fuse Current
6.3A
Fuse Size Metric
5mm x 20mm
Product Range
MCF03C
Technical Docs (1)
Alternatives for BK1-S505-6-3-R
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089