Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 6.630 |
5+ | CHF 6.500 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 6.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Illuminated pushbutton actuator
- Ø 16mm mounting cut-out, square front shape
- Front dimension is 19mm x 19mm
- Black front bezel colour, plastic front bezel material
- Yellow lens colour, transparent lens optics, flat lens profile, IP67 IP rating
- Momentary switching action, white housing colour, plastic housing material
- Short-travel element system, 0.1A switching current
- 42VAC/DC switching voltage
Technical Specifications
For Use With
EAO 92 Series Illuminated Pushbutton Switches
Product Range
92 Series
IP / NEMA Rating
IP67
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003