Print Page
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.510 |
5+ | CHF 7.440 |
10+ | CHF 7.290 |
20+ | CHF 7.140 |
50+ | CHF 7.000 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
84-2101.0 is an actuator with Ø 25mm front dimension.
- Black front bezel colour, plastic front bezel material
- Ø 22.5mm mounting cut-out, illuminative
- 1.2mm operating travel, momentary switching action
- Short-travel element switching system, ≥1 million cycles of operation mechanical operations
- IP40 IP front protection, operating temperature range from -25°C to 70°C
- Black housing colour, plastic housing material
- illuminated lens, non-illuminated bezel
- For use with EAO 84 series switches
Technical Specifications
For Use With
EAO 84 Series Illuminated Pushbutton Switches
Product Range
84
IP / NEMA Rating
IP40
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402