Print Page
108 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.360 |
5+ | CHF 15.170 |
10+ | CHF 14.980 |
20+ | CHF 14.680 |
50+ | CHF 14.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No82-4151.1124
Order Code2523958
Product Range82
Technical Datasheet
Product Range82
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Contact Current Max5A
Contact Voltage AC Max250V
Actuator / Cap ColourNatural
Contact Current AC Max3A
Contact Voltage VAC240V
Operating Force7N
Contact Current DC Max3A
Contact Voltage VDC240V
IP RatingIP65, IP67
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColourBlue
Panel Cutout (H x W)-
Product Overview
With their robust housings, these innovatively designed switches are protected to IK10 impact resistance and IP67 sealing requirements, which makes them ideal for use in exposed public buildings and areas.
Technical Specifications
Product Range
82
Contact Configuration
SPDT
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
250V
Contact Current AC Max
3A
Operating Force
7N
Contact Voltage VDC
240V
Switch Mounting
Panel Mount
Illumination Colour
Blue
Panel Cutout Diameter
16mm
Switch Operation
Momentary
Contact Current Max
5A
Actuator / Cap Colour
Natural
Contact Voltage VAC
240V
Contact Current DC Max
3A
IP Rating
IP65, IP67
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018