Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
110 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 10.440 |
5+ | CHF 9.610 |
10+ | CHF 8.890 |
25+ | CHF 8.070 |
50+ | CHF 7.440 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 10.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
EAO Switch 04 Series Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
110V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
Product traceability