Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerEAO
Manufacturer Part No61-8755.37
Order Code1757457
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles2 Pole
Contact Current Max100mA
Contact Voltage AC Max42V
For Use WithEAO Series 61 Emergency Stop Pushbutton Switches
Contact Voltage DC Max50V
Product Range-
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
100mA
For Use With
EAO Series 61 Emergency Stop Pushbutton Switches
Product Range
-
No. of Poles
2 Pole
Contact Voltage AC Max
42V
Contact Voltage DC Max
50V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01391